EIC Semiconductor GN3D Rectifiers
Diode 200V 3A 2-Pin SMC
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
5 | |
Single | |
Active | |
-65 | |
-65 to 175 | |
200 | |
3 | |
1 | |
175 | |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 5.8 |
Package Length | 7 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
