EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Maximum Operating Frequency (MHz) | 1575.42(Typ) |
Minimum Operating Supply Voltage (V) | 1.7 |
Maximum Operating Supply Voltage (V) | 1.95 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 10 |
Package Length | 15.7 |
PCB changed | 38 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
Pin Count | 38 |