EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.60.00.10 |
Automotive | No |
PPAP | No |
Type | Voltage Controlled Oscillator (VCO) |
Lower Frequency (MHz) | 1483.5 |
Upper Frequency (MHz) | 1485 |
Output Frequency (MHz) | 1483.5 to 1485 |
Frequency Range (MHz) | 1483.5 to 1485 |
Minimum Operating Supply Voltage (V) | 2.25 |
Maximum Operating Supply Voltage (V) | 2.75 |
Typical Operating Supply Voltage (V) | 2.5 |
Tuning Voltage (V) | 1 to 1.5 |
Maximum Supply Current (mA) | 8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.2 |
Package Length | 4.5 |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 8 |