EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Switch Function | Momentary Contact |
Actuator Style | Round Plunger |
Pole Throw Configuration | SPST |
Switch Configuration | OFF Mom |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 500Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <50 |
Electrical Life (Cycles) | 40000 |
Mechanical Life (Cycles) | 40000 |
Actuator Length (mm) | 1.47 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 2 |
Seal Location | Construction/Actuator/Base/Terminals |
Seal Description | N/A/O-Ring/Epoxy/(Epoxy/Urethane) |
IP Rating | IP57 |
Base Material | Glass/Nylon 4/6 |
Housing Material | Glass/Nylon 4/6 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Length (mm) | 7.04 |
Product Depth (mm) | 9.47 |
Product Height (mm) | 7.11 |