SharpGP2Y0A41SK0FSpecialized Sensors
Analog Output Type Distance Measuring Sensor Analog Output
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8542330001 | |
Automotive | No |
PPAP | No |
Analog Output Type Distance Measuring Sensor | |
-10 | |
60 | |
-40 | |
5.5 | |
Package Height | 13.5 mm |
Package Length | 44.5 mm |
EDA / CAD Models |