TT Electronics / IRC GQCA033000BBT Resistor Networks and Arrays
Res Thin Film NET 300 Ohm 0.1% 1W ±25ppm/°C ISOL Ceramic 24-Pin QSOP Gull Wing SMD Tube
Product Technical Specifications
Not Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Network | |
12 | |
300 | |
0.1% | |
100 | |
1 | |
0.1 (1/10) | |
Thin Film | |
-55 | |
125 | |
±25 | |
70 to 125 | |
ISOL | |
Ceramic | |
Gull Wing | |
24 | |
0.64 | |
Tube | |
QSOP | |
Rectangular | |
QSOP | |
8.66 | |
6.02 | |
1.47 | |
±0.1 | |
±0.2 | |
±0.1 | |
1.63 | |
Surface Mount |
