Murata ManufacturingGQM1875C2E120GB12DCapacitor Ceramic Multilayer

Cap Ceramic 12pF 250V C0G 2% Pad SMD 0603 125°C T/R

This GQM1875C2E120GB12D multilayer ceramic capacitor from Murata uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.7 mm tall and 0.8 mm deep. It has a tolerance of 2%. Its capacitance value is 12pF.

3,360 parts: Ships today

    Total$77.34Price for 669

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2046+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      669
      Maximum Of:
      3360
      Country Of origin:
      Japan
         
      • Price: $0.1156
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2046+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 3,360 parts
      • Price: $0.1156