EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.20 |
Automotive | No |
PPAP | No |
Capacitance Value | 39pF |
Tolerance | 5% |
Voltage | 500VDC |
Dielectric | C0G |
Technology | Standard |
Microwave Application | Yes |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Pad |
Number of Terminals | 2 |
Terminal Pitch (mm) | N/R |
Case Style | Ceramic Chip |
Size (mm) | 2.8 X 2.8 X 1.15 |
Package/Case | 1111 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Diameter (mm) | N/R |
Product Length (mm) | 2.8 |
Product Depth (mm) | 2.8 |
Product Height (mm) | 1.15 |
Product Weight (g) | 0.041 |
Seated Plane Height (mm) | N/R |
You can't go wrong with this GQM22M5C2H390JB01L multilayer ceramic capacitor from Murata, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This product is 2.8 mm long, 1.15 mm tall and 2.8 mm deep. Its capacitance value is 39pF.