EIC Semiconductor GR3B Rectifiers
GLASS PASSIVATED JUNCTION FAST RECOVERY RECTIFIERS
Product Technical Specifications
Compliant with Exemption | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Active | |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 5.8 |
Package Length | 7 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
