OSRAM Opto SemiconductorsGR CS8PM1.23-JUKQ-1LEDs
LED Uni-Color Red 634nm 2-Pin CSMD EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8541410000 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Red | |
1 | |
Circular | |
Top Mount | |
82lm(Max) | |
623 | |
634 | |
80 | |
1000 | |
350 | |
2.5 | |
1.2 | |
-40 | |
125 | |
No | |
Red | |
Yes | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 3 |
Package Length | 3 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | CSMD EP |
2 |