SamtecGRF1-J-P-08-E-RA-TH1Connector RF
Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Typically used with coaxial cables, this rf system GRF1-J-P-08-E-RA-TH1 RF connector from Samtec will minimize transmission line impedance and maintain the cable's shielding at the connections. It has a right angle body orientation. It has a female type gender. It has an operating frequency of 0 to 6G Hz. It uses the solder termination method. This rf connector has an operating temperature of -40 to 90 °C. This product is 5.2 mm tall.