50% Off
Murata ManufacturingGRM022R60G104ME15LCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 4V X5R 20% Pad SMD 01005 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
0.1uF | |
20% | |
4VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.4 X 0.2 X 0.2 | |
01005 | |
-55 | |
85 | |
Tape and Reel | |
N/R | |
0.4 | |
0.2 | |
0.2 | |
0.00009 | |
N/R |
EDA / CAD Models |