50% Off

Murata ManufacturingGRM0335C1H200GA01DCapacitor Ceramic Multilayer

Cap Ceramic 20pF 50V C0G 2% Pad SMD 0201 125°C T/R

Since this GRM0335C1H200GA01D multilayer ceramic capacitor from Murata has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 2%. Its capacitance value is 20pF.

28,262 parts: Ships tomorrow

    Total$19.71Price for 28162

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      28162
      Maximum Of:
      28262
      Country Of origin:
      Japan
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 28,262 parts
      • Price: $0.0007