Top Purchased
Murata ManufacturingGRM033R60J224ME15DCapacitor Ceramic Multilayer
Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0201 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | Unknown |
0.22uF | |
20% | |
6.3VDC | |
X5R | |
Standard | |
No | |
Large Capacity|Small Size | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
85 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 | |
0 | |
±0.03 | |
±0.03 | |
±0.03 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this GRM033R60J224ME15D multilayer ceramic capacitor from Murata! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 0.22uF. It has a tolerance of 20%.