EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.20 |
Automotive | Yes |
PPAP | Unknown |
Capacitance Value | 560pF |
Tolerance | 10% |
Voltage | 25VDC |
Dielectric | X7R |
Technology | Standard |
Microwave Application | No |
Special Features | Large Capacity|Small Size |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Pad |
Number of Terminals | 2 |
Terminal Pitch (mm) | N/R |
Case Style | Ceramic Chip |
Size (mm) | 0.6 X 0.3 X 0.3 |
Package/Case | 0201 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Diameter (mm) | N/R |
Product Length (mm) | 0.6 |
Product Depth (mm) | 0.3 |
Product Height (mm) | 0.3 |
Product Weight (g) | 0.00033 |
Diameter Tolerance (mm) | N/R |
Length Tolerance (mm) | ±0.03 |
Depth Tolerance (mm) | ±0.03 |
Height Tolerance (mm) | ±0.03 |
Seated Plane Height (mm) | N/R |
This GRM033R71E561KA01D multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 560pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.