Murata ManufacturingGRM1555C1E102JA01DCapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 25V C0G 5% Pad SMD 0402 125°C T/R

This GRM1555C1E102JA01D multilayer ceramic capacitor from Murata offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.001uF.

91,741 parts: Ships today

    Total$120.00Price for 7143

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2117+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      7143
      Maximum Of:
      9999
      Country Of origin:
      Japan
         
      • Price: $0.0168
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2117+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 21,741 parts
      • Price: $0.0168
    • (10000)

      Ships today

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 70,000 parts
      • Price: $0.0161