Reduced Price

Murata ManufacturingGRM1555C1H1R2BZ01DCapacitor Ceramic Multilayer

Cap Ceramic 1.2pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this GRM1555C1H1R2BZ01D multilayer ceramic capacitor from Murata! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 1.2pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

11 parts: Ships today

This item has been discontinued

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1110+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      11
      Country Of origin:
      Japan
         
      • Price: $0.0017
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1110+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 11 parts
      • Price: $0.0017