Murata ManufacturingGRM1555C1H301GA01DCapacitor Ceramic Multilayer

Cap Ceramic 300pF 50V C0G 2% Pad SMD 0402 125°C T/R

This GRM1555C1H301GA01D multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 2%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 300pF.

7,315 parts: Ships today

    Total$69.57Price for 5435

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      5435
      Maximum Of:
      7315
      Country Of origin:
      Japan
         
      • Price: $0.0128
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 7,315 parts
      • Price: $0.0128