10% Off

Murata ManufacturingGRM1555C1H5R1CZ01DCapacitor Ceramic Multilayer

Cap Ceramic 5.1pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

This GRM1555C1H5R1CZ01D multilayer ceramic capacitor from Murata uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 5.1pF.

1,075 parts: Ships tomorrow

This item has been discontinued

    Total$20.86Price for 1075

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1204+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1075
      Maximum Of:
      1075
      Country Of origin:
      Japan
         
      • Price: $0.0194
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1204+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 1,075 parts
      • Price: $0.0194