50% Off

Murata ManufacturingGRM1555C1H820GA01JCapacitor Ceramic Multilayer

Cap Ceramic 82pF 50V C0G 2% Pad SMD 0402 125°C T/R

This GRM1555C1H820GA01J multilayer ceramic capacitor from Murata uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 2%. Its capacitance value is 82pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

47,478 parts: Ships today

    Total$49.15Price for 16949

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      16949
      Maximum Of:
      47478
      Country Of origin:
      Japan
         
      • Price: $0.0029
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 47,478 parts
      • Price: $0.0029