Murata ManufacturingGRM1555C1H910GA01DCapacitor Ceramic Multilayer

Cap Ceramic 91pF 50V C0G 2% Pad SMD 0402 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this GRM1555C1H910GA01D multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 91pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 2%.

5,524 parts: Ships today

    Total$36.94Price for 4398

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      4398
      Maximum Of:
      5524
      Country Of origin:
      Japan
         
      • Price: $0.0084
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 5,524 parts
      • Price: $0.0084