50% Off

Murata ManufacturingGRM1557U1A362JA01DCapacitor Ceramic Multilayer

Cap Ceramic 0.0036uF 10V U2J 5% Pad SMD 0402 125°C T/R

Do you need a capacitor with high stability and low losses? Then this GRM1557U1A362JA01D multilayer ceramic capacitor from Murata is the solution you are looking for! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.0036uF.

324 parts: Ships today

    Total$3.86Price for 324

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1916+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      324
      Maximum Of:
      324
      Country Of origin:
      Japan
         
      • Price: $0.0119
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1916+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 324 parts
      • Price: $0.0119