Murata ManufacturingGRM155R61A224KE19JCapacitor Ceramic Multilayer
Cap Ceramic 0.22uF 10V X5R 10% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | Unknown |
You can use multiple capacitors of different parameters choosing this GRM155R61A224KE19J multilayer ceramic capacitor from Murata! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.22uF.
EDA / CAD Models |