Murata ManufacturingGRM155R71E472JA01DCapacitor Ceramic Multilayer

Cap Ceramic 0.0047uF 25V X7R 5% Pad SMD 0402 125°C T/R

You can't go wrong with this GRM155R71E472JA01D multilayer ceramic capacitor from Murata, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.0047uF.

78,678 parts: Ships today

    Total$100.00Price for 10000

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      22727
      Maximum Of:
      9999
      Country Of origin:
      Japan
         
      • Price: $0.0044
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 68,678 parts
      • Price: $0.0044
    • (10000)

      Ships today

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 10,000 parts
      • Price: $0.0034