50% Off

Murata ManufacturingGRM155R71H332KA01JCapacitor Ceramic Multilayer

Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0402 125°C T/R

Do you need a capacitor with high stability and low losses? Then this GRM155R71H332KA01J multilayer ceramic capacitor from Murata is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.0033uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 10%.

320,643 parts: Ships today

    Total$29.41Price for 29412

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2108+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      29412
      Maximum Of:
      320643
      Country Of origin:
      Japan
         
      • Price: $0.001
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2108+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 320,643 parts
      • Price: $0.001