50% Off

Murata ManufacturingGRM185R61C105KE44DCapacitor Ceramic Multilayer

Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85°C T/R

You can use multiple capacitors of different parameters choosing this GRM185R61C105KE44D multilayer ceramic capacitor from Murata! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.5 mm tall and 0.8 mm deep. It has a tolerance of 10%. Its capacitance value is 1uF.

9,050 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2109+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      9050
      Country Of origin:
      Japan
         
      • Price: $0.0546
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2109+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 9,050 parts
      • Price: $0.0546