10% Off
Murata ManufacturingGRM1885C1H1R8CA01DCapacitor Ceramic Multilayer
Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Unknown |
This GRM1885C1H1R8CA01D multilayer ceramic capacitor from Murata is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 1.8pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.