50% Off

Murata ManufacturingGRM1885C1H821JA01JCapacitor Ceramic Multilayer

Cap Ceramic 820pF 50V C0G 5% Pad SMD 0603 125°C T/R

Do you need a non-polarized capacitor? This GRM1885C1H821JA01J multilayer ceramic capacitor from Murata can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 820pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

3,399 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1905+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3399
      Country Of origin:
      Japan
         
      • Price: $0.0208
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1905+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 3,399 parts
      • Price: $0.0208