50% Off
Murata ManufacturingGRM1885C2A471JA01JCapacitor Ceramic Multilayer
Cap Ceramic 470pF 100V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this GRM1885C2A471JA01J multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 470pF.