50% Off

Murata ManufacturingGRM188C80E106ME47DCapacitor Ceramic Multilayer

Cap Ceramic 10uF 2.5V X6S 20% Pad SMD 0603 105°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this GRM188C80E106ME47D multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 2.5 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 10uF.

2,400 parts: Ships today

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2127+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2400
      Country Of origin:
      Japan
         
      • Price: $0.0731
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2127+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 2,400 parts
      • Price: $0.0731