Murata ManufacturingGRM188R71E474KA12DCapacitor Ceramic Multilayer

Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 0603 125°C T/R

This GRM188R71E474KA12D multilayer ceramic capacitor (MLCC) from Murata consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.47uF.

14 parts: Ships today

    Total$0.31Price for 14

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      14
      Maximum Of:
      14
      Country Of origin:
      Japan
         
      • Price: $0.022
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 14 parts
      • Price: $0.022