50% Off
Murata ManufacturingGRM2165C1H162JA01DCapacitor Ceramic Multilayer
Cap Ceramic 0.0016uF 50V C0G 5% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
This GRM2165C1H162JA01D multilayer ceramic capacitor from Murata has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 0.0016uF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.
EDA / CAD Models |