10% Off

Murata ManufacturingGRM2165C1H2R0CD01DCapacitor Ceramic Multilayer

Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 0805 125°C Low ESR T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this GRM2165C1H2R0CD01D multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. Its capacitance value is 2pF.

1,135 parts: Ships tomorrow

This item has been discontinued

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1207+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      1135
      Country Of origin:
      Singapore
         
      • Price: $0.0570
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1207+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Singapore
      • In Stock: 1,135 parts
      • Price: $0.0570