Murata ManufacturingGRM2195C1H103JA01JCapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 0805 125°C T/R

Use Murata's GRM2195C1H103JA01J multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.01uF. It has a tolerance of 5%. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.

1,649 parts: Ships today

    Total$27.10Price for 1015

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1015
      Maximum Of:
      1649
      Country Of origin:
      Japan
         
      • Price: $0.0267
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 1,649 parts
      • Price: $0.0267