50% Off

Murata ManufacturingGRM219R61A105KA01DCapacitor Ceramic Multilayer

Cap Ceramic 1uF 10V X5R 10% Pad SMD 0805 85°C T/R

This GRM219R61A105KA01D multilayer ceramic capacitor from Murata offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. Its capacitance value is 1uF. It has a tolerance of 10%.

2,280 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2018+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      2280
      Country Of origin:
      Japan
         
      • Price: $0.0072
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2018+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 2,280 parts
      • Price: $0.0072