50% Off

Murata ManufacturingGRM21B7U1H473JA01LCapacitor Ceramic Multilayer

Cap Ceramic 0.047uF 50V U2J 5% Pad SMD 0805 125°C T/R

Due to the use of different ceramic dielectric materials used in this GRM21B7U1H473JA01L multilayer ceramic capacitor from Murata, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 0.047uF.

1,615 parts: Ships today

    Total$43.01Price for 915

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2028+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      915
      Maximum Of:
      1615
      Country Of origin:
      Japan
         
      • Price: $0.047
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2028+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 1,615 parts
      • Price: $0.047