Murata ManufacturingGRM21BR60J226ME39KCapacitor Ceramic Multilayer

Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0805 85°C T/R

This GRM21BR60J226ME39K multilayer ceramic capacitor from Murata is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 22uF. It has a tolerance of 20%. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

121,723 parts: Ships today

    Total$140.10Price for 2865

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2051+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      2865
      Maximum Of:
      121723
      Country Of origin:
      China
         
      • Price: $0.0489
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2051+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 121,723 parts
      • Price: $0.0489