50% Off

Murata ManufacturingGRM21BR71H184KA01LCapacitor Ceramic Multilayer

Cap Ceramic 0.18uF 50V X7R 10% Pad SMD 0805 125°C T/R

You can use multiple capacitors of different parameters choosing this GRM21BR71H184KA01L multilayer ceramic capacitor from Murata! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 0.18uF. It has a tolerance of 10%.

45 parts: Ships today

    Total$0.95Price for 45

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2044+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      45
      Maximum Of:
      45
      Country Of origin:
      Japan
         
      • Price: $0.0211
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2044+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 45 parts
      • Price: $0.0211