50% Off

Murata ManufacturingGRM3195C2A432JA01DCapacitor Ceramic Multilayer

Cap Ceramic 0.0043uF 100V C0G 5% Pad SMD 1206 125°C T/R

This GRM3195C2A432JA01D multilayer ceramic capacitor from Murata uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.0043uF. It has a tolerance of 5%. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep.

51 parts: Ships tomorrow

    Total$0.66Price for 51

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1814+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      51
      Maximum Of:
      51
      Country Of origin:
      Japan
         
      • Price: $0.0129
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1814+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 51 parts
      • Price: $0.0129