50% Off

Murata ManufacturingGRM319R61A105KA01DCapacitor Ceramic Multilayer

Cap Ceramic 1uF 10V X5R 10% Pad SMD 1206 85°C T/R

Since this GRM319R61A105KA01D multilayer ceramic capacitor from Murata has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. Its capacitance value is 1uF. It has a tolerance of 10%.

3,940 parts: Ships today

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2115+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3940
      Country Of origin:
      Japan
         
      • Price: $0.0792
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2115+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 3,940 parts
      • Price: $0.0792