50% Off

Murata ManufacturingGRM31A5C2J470JW01DCapacitor Ceramic Multilayer

Cap Ceramic 47pF 630V C0G 5% Pad SMD 1206 125°C T/R

Since this GRM31A5C2J470JW01D multilayer ceramic capacitor from Murata has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. Its capacitance value is 47pF. It has a tolerance of 5%.

2,035 parts: Ships today

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2035
      Country Of origin:
      Singapore
         
      • Price: $0.1419
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Singapore
      • In Stock: 2,035 parts
      • Price: $0.1419