50% Off

Murata ManufacturingGRM31A5C2J680JW01DCapacitor Ceramic Multilayer

Cap Ceramic 68pF 630V C0G 5% Pad SMD 1206 125°C T/R

Do you need a non-polarized capacitor? This GRM31A5C2J680JW01D multilayer ceramic capacitor from Murata can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. Its capacitance value is 68pF. It has a tolerance of 5%.

327 parts: Ships today

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      327
      Country Of origin:
      Japan
         
      • Price: $0.0522
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 327 parts
      • Price: $0.0522