50% Off
Murata ManufacturingGRM31A7U2J151JW31DCapacitor Ceramic Multilayer
Cap Ceramic 150pF 630V U2J 5% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
150pF | |
5% | |
630VDC | |
U2J | |
Standard | |
No | |
Large Capacity|Small Size | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
3.2 X 1.6 X 1 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
3.2 | |
1.6 | |
1 | |
0.027 | |
N/R | |
±0.2 | |
±0.2 | |
-0.3 | |
N/R |
This GRM31A7U2J151JW31D multilayer ceramic capacitor from Murata offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 150pF. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep.