Murata ManufacturingGRM31BR72J103KW01LCapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1206 125°C T/R

Get more with less with Murata's GRM31BR72J103KW01L multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 1.25 mm tall and 1.6 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%.

Total In Stock: 35,461 parts

Regional Inventory: 2,461

    Total$104.25Price for 585

    2,461 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      585
      Maximum Of:
      2461
      Country Of origin:
      Singapore
         
      • Price: $0.1782
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Singapore
      • In Stock: 2,461 parts
      • Price: $0.1782
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2438+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Singapore
      • In Stock: 33,000 parts
      • Price: $0.0329