Top Purchased
Murata ManufacturingGRM31C5C1H563JA01LCapacitor Ceramic Multilayer
Cap Ceramic 0.056uF 50V C0G 5% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | Unknown |
0.056uF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 1.6 X 1.6 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 | |
0.038 |
This GRM31C5C1H563JA01L multilayer ceramic capacitor from Murata is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 0.056uF. It has a tolerance of 5%.