Murata ManufacturingGRM31CE70J476ME15LCapacitor Ceramic Multilayer

Cap Ceramic 47uF 6.3V X7U 20% Pad SMD 1206 125°C T/R

Do you need a non-polarized capacitor? This GRM31CE70J476ME15L multilayer ceramic capacitor from Murata can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 47uF. It has a tolerance of 20%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.

14,660 parts: Ships today

    Total$51.46Price for 688

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      688
      Maximum Of:
      14660
      Country Of origin:
      Japan
         
      • Price: $0.0748
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 14,660 parts
      • Price: $0.0748