Reduced Price

Murata ManufacturingGRM31MF51A475ZA01LCapacitor Ceramic Multilayer

Cap Ceramic 4.7uF 10V Y5V -20% to 80% Pad SMD 1206 85°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this GRM31MF51A475ZA01L multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 1.15 mm tall and 1.6 mm deep. Its capacitance value is 4.7uF.

838 parts: Ships tomorrow

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1142+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      838
      Country Of origin:
      Japan
         
      • Price: $0.0121
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1142+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 838 parts
      • Price: $0.0121