50% Off
Murata ManufacturingGRM32B7U3D221JW31LCapacitor Ceramic Multilayer
Cap Ceramic 220pF 2000V U2J 5% Pad SMD 1210 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Unknown |
220pF | |
5% | |
2000VDC | |
U2J | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
3.2 X 2.5 X 1.25 | |
1210 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
3.2 | |
2.5 | |
1.25 | |
0.057 | |
N/R |
Use Murata's GRM32B7U3D221JW31L multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 220pF. This product is 3.2 mm long, 1.25 mm tall and 2.5 mm deep.