50% Off

Murata ManufacturingGRM32DR71E475KA61LCapacitor Ceramic Multilayer

Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1210 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this GRM32DR71E475KA61L multilayer ceramic capacitor from Murata! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 2 mm tall and 2.5 mm deep. It has a tolerance of 10%. Its capacitance value is 4.7uF.

2,041 parts: Ships tomorrow

    Total$37.27Price for 425

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1935+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      425
      Maximum Of:
      2041
      Country Of origin:
      Japan
         
      • Price: $0.0877
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1935+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 2,041 parts
      • Price: $0.0877