Murata ManufacturingGRM32EC80J107ME20LCapacitor Ceramic Multilayer

Cap Ceramic 100uF 6.3V X6S 20% Pad SMD 1210 105°C T/R

Due to the use of different ceramic dielectric materials used in this GRM32EC80J107ME20L multilayer ceramic capacitor from Murata, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep. It has a tolerance of 20%. Its capacitance value is 100uF.

Total In Stock: 16,632 parts

Regional Inventory: 12,632

    Total$82.15Price for 143

    12,632 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      143
      Maximum Of:
      999
      Country Of origin:
      Singapore
         
      • Price: $0.5745
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Singapore
      • In Stock: 11,632 parts
      • Price: $0.5745
    • (1000)

      Ships today

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2426+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 1,000 parts
      • Price: $0.5576
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2438+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.5782